Part Details for OARS3R005FLF by TT Electronics Resistors
Overview of OARS3R005FLF by TT Electronics Resistors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OARS3R005FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-OARS3R005FLFCT-ND
|
DigiKey | RES 0.005 OHM 1% 3W STRIP Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.4425 / $1.1900 | Buy Now |
DISTI #
70061267
|
RS | Resistor, Metal Element, Res 0.005 Ohms, Pwr-Rtg 3 W, Tol 1%, SMT, 2512, Curr-Sense | IRC (TT Electronics) OARS3R005FLF RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 1900 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5610 / $1.1750 | Buy Now |
DISTI #
73521370
|
Verical | Res Metal Alloy 0.005 Ohm 1% 3W ±40ppm/°C J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3800 Package Multiple: 1900 Date Code: 2334 | Americas - 3800 |
|
$0.5432 | Buy Now |
DISTI #
C1S327500070497
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 3800 |
|
$0.5520 | Buy Now |
Part Details for OARS3R005FLF
OARS3R005FLF CAD Models
OARS3R005FLF Part Data Attributes
|
OARS3R005FLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OARS3R005FLF
TT Electronics Resistors
Fixed Resistor, Metal Strip, 3W, 0.005ohm, 1% +/-Tol, 40ppm/Cel, Surface Mount, 4413, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 4413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.05 mm | |
Package Length | 11.18 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4413 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 40 ppm/°C | |
Terminal Finish | Tin/Silver (Sn96Ag4) | |
Terminal Shape | J BEND | |
Tolerance | 1% |