Part Details for OCP010001 by COBA europe
Overview of OCP010001 by COBA europe
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OCP010001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COBA-OCP010001
|
TME | Anti fatigue mat, Width: 0.6m, L: 0.9m, foam,PVC, black, Thk: 15mm Min Qty: 1 | 0 |
|
$59.7400 / $67.2100 | RFQ |