Part Details for OD163JE by Ohmite Mfg Co
Overview of OD163JE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD163JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Composition 16K Ohm 5% 0.25W(1/4W) Molded AXL RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for OD163JE
OD163JE CAD Models
OD163JE Part Data Attributes
|
OD163JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OD163JE
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 16000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for OD163JE
This table gives cross-reference parts and alternative options found for OD163JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OD163JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1635 | Fixed Resistor, Carbon Composition, 0.25W, 16000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD163JE vs CB1635 |
RCR07163JS | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 16000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD163JE vs RCR07163JS |
CBT25J16K | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 16000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | OD163JE vs CBT25J16K |
RCR07163JR | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 16000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD163JE vs RCR07163JR |
OD163J | Fixed Resistor, Carbon Composition, 0.25W, 16000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | OD163JE vs OD163J |
RCR07163JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 16000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD163JE vs RCR07163JP |
RCR07163JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 16000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD163JE vs RCR07163JM |