Part Details for ODC40-15SC36-W by ETA-USA
Overview of ODC40-15SC36-W by ETA-USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODC40-15SC36-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2387-ODC40-15SC36-W-ND
|
DigiKey | POWER SUPPLY, DC/DC, 8:1 Input, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$66.0000 | Buy Now |
DISTI #
618-ODC40-15SC36-W
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 9VDC to 75VDCin 15Vout 2.67A RoHS: Compliant | 15 |
|
$59.1900 / $67.3200 | Buy Now |