There are no models available for this part yet.
Overview of ODC40-24SC36-W by ETA-USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ODC40-24SC36-W by ETA-USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2387-ODC40-24SC36-W-ND
|
DigiKey | POWER SUPPLY, DC/DC, 8:1 Input, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$68.0000 | Buy Now | |
DISTI #
618-ODC40-24SC36-W
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 9VDC to 75VDCin 24Vout 1.67A RoHS: Compliant | 15 |
|
$60.1900 / $69.3600 | Buy Now |