Part Details for ODC5Q-11 by Sensata Technologies
Overview of ODC5Q-11 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODC5Q-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30540767
|
Verical | I/O Module Relays Output Module 5VDC-IN 18mA 4000VAC Thru-Hole Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$132.3800 / $134.8900 | Buy Now |