Part Details for ODD104M10Y00/AA by Amphenol Positronic
Overview of ODD104M10Y00/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ODD104M10Y00/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ1460
|
Newark | Odd104M10Y00/Aa |Positronic ODD104M10Y00/AA Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.1300 / $268.3200 | Buy Now |
DISTI #
276-ODD104M10Y00/AA
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 104P Crimp Zinc Shell RoHS Backshell Assembly RoHS: Compliant | 0 |
|
$113.5500 / $122.2500 | Order Now |
DISTI #
POSODD104M10Y00/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSODD104M10Y00/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for ODD104M10Y00/AA
ODD104M10Y00/AA CAD Models
ODD104M10Y00/AA Part Data Attributes
|
ODD104M10Y00/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD104M10Y00/AA
Amphenol Positronic
D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: MIL-DTL-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ODD104M10Y00/AA
This table gives cross-reference parts and alternative options found for ODD104M10Y00/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD104M10Y00/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD104M4R7000-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | ODD104M10Y00/AA vs ODD104M4R7000-14 |
ODD104M5R700S/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD104M10Y00/AA vs ODD104M5R700S/AA-14 |
ODD104M4R7000/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD104M10Y00/AA vs ODD104M4R7000/AA-14 |
PCDD104M98S0T6Z | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | ODD104M10Y00/AA vs PCDD104M98S0T6Z |
ODD104M5R700X/AA-15 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD104M10Y00/AA vs ODD104M5R700X/AA-15 |
PCDD104M98B300Z/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD104M10Y00/AA vs PCDD104M98B300Z/AA-14 |
ODD104M4R700S-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | ODD104M10Y00/AA vs ODD104M4R700S-14 |
DD104M20000 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | ODD104M10Y00/AA vs DD104M20000 |
ODD104M4R700Z-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | ODD104M10Y00/AA vs ODD104M4R700Z-14 |
ODD104M4R700Z/AA-15 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD104M10Y00/AA vs ODD104M4R700Z/AA-15 |