There are no models available for this part yet.
Overview of ODD15M0000Z/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ODD15M0000Z/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ7923
|
Newark | Odd15M0000Z/Aa |Positronic ODD15M0000Z/AA RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6000 / $20.6800 | Buy Now | |
DISTI #
01AM4926
|
Newark | Hd D Sub Housing, Plug, 15Pos, De Rohs Compliant: Yes |Positronic ODD15M0000Z/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7300 | Buy Now | |
DISTI #
4306-ODD15M0000Z/AA-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
52 In Stock |
|
$8.4810 / $17.6600 | Buy Now | |
DISTI #
276-ODD15M0000Z/AA
|
Mouser Electronics | D-Sub High Density Connectors D-SUB RoHS: Compliant | 30 |
|
$7.7000 / $11.5400 | Buy Now | |
DISTI #
POSODD15M0000Z/AA
|
Heilind Electronics | D-Sub Connector 15 Position W/O Pin Contacts | Americas - 108 in Stock |
|
$5.6219 / $6.9560 | Buy Now | |
DISTI #
ODD15M0000Z/AA
|
TTI | D-Sub High Density Connectors D-SUB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 455 In Stock |
|
$6.9100 | Buy Now | |
DISTI #
POSODD15M0000Z/AA
|
Interstate Connecting Components | D-Sub Connector 15 Position W/O Pin Contacts | 324 |
|
$5.6219 / $6.9560 | Buy Now |
CAD Models for ODD15M0000Z/AA by Amphenol Positronic
Part Data Attributes for ODD15M0000Z/AA by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.411 inch
|
Body Length
|
1.213 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
MACHINE SCREW
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
2.29 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
12 A
|
Reference Standard
|
UL, CSA
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
30 AWG
|