Part Details for ODD15M20000 by Amphenol Positronic
Overview of ODD15M20000 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ODD15M20000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-ODD15M20000
|
Mouser Electronics | D-Sub High Density Connectors | 0 |
|
$22.6700 / $30.6100 | Order Now |
DISTI #
POSODD15M20000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSODD15M20000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for ODD15M20000
ODD15M20000 CAD Models
ODD15M20000 Part Data Attributes:
|
ODD15M20000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD15M20000
Amphenol Positronic
D Type Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Lug Terminal, Hole .115-.125, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | REMOVABLE CONTACTS | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.082 inch | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 15 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |