Part Details for ODD26F4R7N00/AA-15 by Amphenol Positronic
Overview of ODD26F4R7N00/AA-15 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ODD26F4R7N00/AA-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ1592
|
Newark | Odd26F4R7N00/Aa-15 |Positronic ODD26F4R7N00/AA-15 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.0400 / $168.2400 | Buy Now |
DISTI #
276-ODD26F4R7N00AA15
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 26P Solder Tail Right Angle Zinc Shell RoHS Boardlock RoHS: Compliant | 0 |
|
$65.5300 / $79.6000 | Order Now |
DISTI #
POSODD26F4R7N00/AA-15
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ODD26F4R7N00/AA-15
|
TTI | D-Sub High Density Connectors D-Sub Female Connector 26P Solder Tail Right Angle Zinc Shell RoHS Boardlock Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
DISTI #
POSODD26F4R7N00/AA-15
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | High Density D-Sub Connector Min Qty: 5 | 1674 |
|
$49.6300 / $129.4200 | Buy Now |
Part Details for ODD26F4R7N00/AA-15
ODD26F4R7N00/AA-15 CAD Models
ODD26F4R7N00/AA-15 Part Data Attributes:
|
ODD26F4R7N00/AA-15
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD26F4R7N00/AA-15
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.09 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA;MIL;UL | |
Shell Finish | ZINC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |