Part Details for ODD26M1000X by Amphenol Positronic
Overview of ODD26M1000X by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ODD26M1000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7977
|
Newark | Odd26M1000X |Positronic ODD26M1000X RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3200 / $60.8900 | Buy Now |
DISTI #
276-ODD26M1000X
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 26P Crimp Tin Shell RoHS: Not Compliant | 0 |
|
$23.8100 / $26.9400 | Order Now |
DISTI #
POSODD26M1000X
|
Heilind Electronics | HIGH DENSITY DSUB CONNECTOR | Americas - 0 in Stock |
|
$21.7628 / $55.4279 | Buy Now |
DISTI #
POSODD26M1000X
|
Interstate Connecting Components | HIGH DENSITY DSUB CONNECTOR | 0 |
|
$21.7628 / $55.4279 | Buy Now |
Part Details for ODD26M1000X
ODD26M1000X CAD Models
ODD26M1000X Part Data Attributes
|
ODD26M1000X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD26M1000X
Amphenol Positronic
D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 2.29 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ODD26M1000X
This table gives cross-reference parts and alternative options found for ODD26M1000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD26M1000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K66X-A26P-NVJ15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | ODD26M1000X vs K66X-A26P-NVJ15 |
L777HDAG26POL2RM5 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | ODD26M1000X vs L777HDAG26POL2RM5 |
17EBH-026PAA-100 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | ODD26M1000X vs 17EBH-026PAA-100 |
KF66X-A26P-OT15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | ODD26M1000X vs KF66X-A26P-OT15 |
DD26M4R700Z/AA-15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD26M1000X vs DD26M4R700Z/AA-15 |
PCDD26M98B300Z-15 | D Subminiature Connector, 26 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | ODD26M1000X vs PCDD26M98B300Z-15 |
302-032-104 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal | I/O Interconnect | ODD26M1000X vs 302-032-104 |
ODD26M4R7000-15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | ODD26M1000X vs ODD26M4R7000-15 |
KF66X-A26P-NV30 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | ODD26M1000X vs KF66X-A26P-NV30 |
6-749769-7 | 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | ODD26M1000X vs 6-749769-7 |