Part Details for ODD26M2000Z by Amphenol Positronic
Overview of ODD26M2000Z by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODD26M2000Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-ODD26M2000Z
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 26P Solder Cup Tin Shell | 0 |
|
$25.5500 / $27.3100 | Order Now |
DISTI #
POSODD26M2000Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSODD26M2000Z
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for ODD26M2000Z
ODD26M2000Z CAD Models
ODD26M2000Z Part Data Attributes
|
ODD26M2000Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD26M2000Z
Amphenol Positronic
D Type Connector, 26 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | REMOVABLE CONTACTS | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 26 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for ODD26M2000Z
This table gives cross-reference parts and alternative options found for ODD26M2000Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD26M2000Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFDA26M2000X | D Type Connector, 26 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | ODD26M2000Z vs DFDA26M2000X |
ODD26M2100Z | D Type Connector, 26 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | ODD26M2000Z vs ODD26M2100Z |
ODD26M2100S | D Type Connector, 26 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | ODD26M2000Z vs ODD26M2100S |