ODD26M3000S/AA
Amphenol Positronic
Description: D Subminiature Connector,

Overview of ODD26M3000S/AA by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for ODD26M3000S/AA by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 46AJ7990
Newark Odd26M3000S/Aa |Positronic ODD26M3000S/AA RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $69.1200
  • 10 $61.5100
  • 25 $59.5300
  • 50 $55.8900
  • 100 $52.5900
$52.5900 / $69.1200 Buy Now
DISTI # 276-ODD26M3000S/AA
Mouser Electronics D-Sub High Density Connectors D-Sub Male Connector 26P Solder Tail Straight Stainless Steel, Passivated Shell RoHS RoHS: Compliant 0
  • 15 $39.9000
  • 30 $38.3700
  • 60 $37.0900
  • 105 $35.0400
$35.0400 / $39.9000 Order Now
DISTI # POSODD26M3000S/AA
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSODD26M3000S/AA
Interstate Connecting Components   0
Buy Now

CAD Models for ODD26M3000S/AA by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ODD26M3000S/AA by Amphenol Positronic

ODD26M3000S/AA
Amphenol Positronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-DTL-24308
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.494 inch
Body Depth
0.225 inch
Body Length
1.541 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
MACHINED
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
1000 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
2.29 inch
Mating Contact Row Spacing
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .12
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.98 mm
Rated Current (Signal)
12 A
Reference Standard
CSA;MIL;UL
Shell Material
STAINLESS STEEL
Shell Size
2/A
Terminal Pitch
2.29 mm
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. ODD26M3000S/AA
    Amphenol Positronic
    D Subminiature Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ODD26M3000S/AA by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ODD26M3000S/AA by Amphenol Positronic

Select Manufacturer
Which Manufacturer of ODD26M3000S/AA would you like to use for your alert(s)?
  • Please alert me when ODD26M3000S/AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ODD26M3000S/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ODD26M3000S/AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ODD26M3000S/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ODD26M3000S/AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ODD26M3000S/AA by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: