Part Details for ODD26M3S600X by Amphenol Positronic
Overview of ODD26M3S600X by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ODD26M3S600X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR,D-SHELL,PCB MNT,RECEPT,26 CONTACTS,PIN,0.09 PITCH,PC TAIL TERMINAL,#4-40 | 4 |
|
$13.5000 / $18.0000 | Buy Now |
Part Details for ODD26M3S600X
ODD26M3S600X CAD Models
ODD26M3S600X Part Data Attributes
|
ODD26M3S600X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD26M3S600X
Amphenol Positronic
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ODD26M3S600X
This table gives cross-reference parts and alternative options found for ODD26M3S600X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD26M3S600X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K86X-AA-26P-BR30 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | ODD26M3S600X vs K86X-AA-26P-BR30 |
L777HDAG26POL2RM5 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | ODD26M3S600X vs L777HDAG26POL2RM5 |
DAMAY26PNMK52 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | ODD26M3S600X vs DAMAY26PNMK52 |
L717HDA26PD2CH4FC309 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | ODD26M3S600X vs L717HDA26PD2CH4FC309 |
DD26M4R700X-50 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | ODD26M3S600X vs DD26M4R700X-50 |
DD26M4000Z | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | ODD26M3S600X vs DD26M4000Z |
K66X-A26P-NR30 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | ODD26M3S600X vs K66X-A26P-NR30 |
L717HDAH26POL2RM5C309 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | ODD26M3S600X vs L717HDAH26POL2RM5C309 |
117-HR-A-G-26-P-VFM | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Corporation | ODD26M3S600X vs 117-HR-A-G-26-P-VFM |
ODD26M5R700S/AA-14 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD26M3S600X vs ODD26M5R700S/AA-14 |