Part Details for ODD26M4R800Z by Amphenol Positronic
Overview of ODD26M4R800Z by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODD26M4R800Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ1640
|
Newark | Odd26M4R800Z |Positronic ODD26M4R800Z RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.4400 / $118.8800 | Buy Now |
DISTI #
2899-ODD26M4R800Z-ND
|
DigiKey | ODD26M4R800Z Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$15.0945 / $19.5800 | Buy Now |
DISTI #
3937-ODD26M4R800Z-ND
|
DigiKey | CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$63.1273 / $164.6200 | Buy Now |
DISTI #
276-ODD26M4R800Z
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 26P Solder Tail Right Angle Tin Shell RoHS: Not Compliant | 0 |
|
$60.6100 / $75.2100 | Order Now |
DISTI #
POSODD26M4R800Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
69823110
|
Verical | ODD26M4R800Z Min Qty: 3 Package Multiple: 1 Date Code: 2002 | Americas - 40 |
|
$13.7374 / $27.4748 | Buy Now |
|
Quest Components | 32 |
|
$32.9800 / $43.9500 | Buy Now | |
DISTI #
POSODD26M4R800Z
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for ODD26M4R800Z
ODD26M4R800Z CAD Models
ODD26M4R800Z Part Data Attributes
|
ODD26M4R800Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD26M4R800Z
Amphenol Positronic
D Type Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITH CROSS BAR | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.514 inch | |
Body Length | 1.532 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for ODD26M4R800Z
This table gives cross-reference parts and alternative options found for ODD26M4R800Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD26M4R800Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD26M4R7NV30 | D Type Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD26M4R800Z vs ODD26M4R7NV30 |
ODD26M4R80TX | D Type Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD26M4R800Z vs ODD26M4R80TX |
ODD26M4R8NE2S | D Type Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD26M4R800Z vs ODD26M4R8NE2S |
ODD26M4R70T20 | D Type Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD26M4R800Z vs ODD26M4R70T20 |
ODD26M4R7NE60 | D Type Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD26M4R800Z vs ODD26M4R7NE60 |
ODD26M4R80T2Z | D Type Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD26M4R800Z vs ODD26M4R80T2Z |