There are no models available for this part yet.
Overview of ODD44F4R700X-14 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ODD44F4R700X-14 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
276-ODD44F4R700X-14
|
Mouser Electronics | D-Sub High Density Connectors | 0 |
|
$121.6700 / $130.9100 | Order Now | |
DISTI #
POSODD44F4R700X-14
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSODD44F4R700X-14
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for ODD44F4R700X-14 by Amphenol Positronic
Part Data Attributes for ODD44F4R700X-14 by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.514 inch
|
Body Length
|
2.072 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
GOLD (30) OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
JACKSCREW
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Rated Current (Signal)
|
12 A
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL/BRASS
|
Shell Size
|
3/B
|
Terminal Pitch
|
2.29 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
44
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ODD44F4R700X-14
This table gives cross-reference parts and alternative options found for ODD44F4R700X-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD44F4R700X-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD44S4R700C-15 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, | Amphenol Positronic | ODD44F4R700X-14 vs DD44S4R700C-15 |
ICD44S13E6GA09LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ODD44F4R700X-14 vs ICD44S13E6GA09LF |
ODD44S5R700S/AA-14 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD44F4R700X-14 vs ODD44S5R700S/AA-14 |
94122-50E144 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | Amphenol FCi | ODD44F4R700X-14 vs 94122-50E144 |
M2000/23-69F-CN-440 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | ODD44F4R700X-14 vs M2000/23-69F-CN-440 |
CD44S13E6RX09 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | Amphenol FCi | ODD44F4R700X-14 vs CD44S13E6RX09 |
94122-3BB344 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | Amphenol FCi | ODD44F4R700X-14 vs 94122-3BB344 |
L177HDBH44SVF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | ODD44F4R700X-14 vs L177HDBH44SVF |
ICD44S13E6UV00LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ODD44F4R700X-14 vs ICD44S13E6UV00LF |
ICD44S13E6PA00LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ODD44F4R700X-14 vs ICD44S13E6PA00LF |