Part Details for ODD44M10HES/AA by Amphenol Positronic
Overview of ODD44M10HES/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ODD44M10HES/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ1719
|
Newark | Odd44M10Hes/Aa |Positronic ODD44M10HES/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$50.4900 | Buy Now |
DISTI #
276-ODD44M10HES/AA
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 44P Crimp Stainless Steel, Passivated Shell RoHS Backshell Assembly Jackscrews RoHS: Compliant | 0 |
|
$205.6900 | Order Now |
DISTI #
POSODD44M10HES/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ODD44M10HES/AA
|
TTI | D-Sub High Density Connectors D-Sub Male Connector 44P Crimp Stainless Steel, Passivated Shell RoHS Backshell Assembly Jackscrews Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$208.9300 | Buy Now |
DISTI #
POSODD44M10HES/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for ODD44M10HES/AA
ODD44M10HES/AA CAD Models
ODD44M10HES/AA Part Data Attributes
|
ODD44M10HES/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD44M10HES/AA
Amphenol Positronic
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 1.532 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Shell Material | STAINLESS STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |