Part Details for ODD44M4R700Z/AA by Amphenol Positronic
Overview of ODD44M4R700Z/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODD44M4R700Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6994
|
Newark | Hd D Sub Conn, R/A Plug, 44Pos, Solder Rohs Compliant: Yes |Positronic ODD44M4R700Z/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.8400 | Buy Now |
DISTI #
48AJ1758
|
Newark | Odd44M4R700Z/Aa |Positronic ODD44M4R700Z/AA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8400 / $130.9400 | Buy Now |
DISTI #
4306-ODD44M4R700Z/AA-ND
|
DigiKey | D-SUB PLUG 44 POS R/A PCB Min Qty: 1 Lead time: 8 Weeks Container: Box |
9 In Stock |
|
$67.4277 / $83.6700 | Buy Now |
DISTI #
276-ODD44M4R700Z/AA
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 44P Solder Tail Right Angle Tin Shell RoHS RoHS: Compliant | 42 |
|
$60.5700 / $83.6500 | Buy Now |
DISTI #
POSODD44M4R700Z/AA
|
Heilind Electronics | D-Sub Connector 44 Position Pin (Male) | Americas - 25 in Stock |
|
$47.0465 / $119.8435 | Buy Now |
DISTI #
POSODD44M4R700Z/AA
|
Interstate Connecting Components | D-Sub Connector 44 Position Pin (Male) | 75 |
|
$47.0465 / $119.8435 | Buy Now |
Part Details for ODD44M4R700Z/AA
ODD44M4R700Z/AA CAD Models
ODD44M4R700Z/AA Part Data Attributes
|
ODD44M4R700Z/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD44M4R700Z/AA
Amphenol Positronic
D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.494 inch | |
Body Depth | 0.55 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ODD44M4R700Z/AA
This table gives cross-reference parts and alternative options found for ODD44M4R700Z/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD44M4R700Z/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17HD-044-P-AM-2-32 | D Subminiature Connector, 44 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | ODD44M4R700Z/AA vs 17HD-044-P-AM-2-32 |
17HD-044-P-AA-1-00 | D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | ODD44M4R700Z/AA vs 17HD-044-P-AA-1-00 |
17HD-044-P-AA-1-30 | D Subminiature Connector, 44 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | ODD44M4R700Z/AA vs 17HD-044-P-AA-1-30 |
17HD-044-P-AM-2-00 | D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | ODD44M4R700Z/AA vs 17HD-044-P-AM-2-00 |
17HD-044-P-AA-2-00 | D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | ODD44M4R700Z/AA vs 17HD-044-P-AA-2-00 |
ODD44M4R7N0S | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | Amphenol Positronic | ODD44M4R700Z/AA vs ODD44M4R7N0S |
17HD-044-P-AA-0-32 | D Subminiature Connector, 44 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | ODD44M4R700Z/AA vs 17HD-044-P-AA-0-32 |
17HD-044-P-AM-1-00 | D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | ODD44M4R700Z/AA vs 17HD-044-P-AM-1-00 |
17HD-044-P-AM-1-32 | D Subminiature Connector, 44 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | ODD44M4R700Z/AA vs 17HD-044-P-AM-1-32 |