Part Details for ODD78M32S500S/AA-14 by Amphenol Positronic
Overview of ODD78M32S500S/AA-14 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODD78M32S500S/AA-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2001
|
Newark | Odd78M32S500S/Aa-14 |Positronic ODD78M32S500S/AA-14 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.2100 / $271.0600 | Buy Now |
DISTI #
276-O78M32S500SAA14
|
Mouser Electronics | D-Sub High Density Connectors CONNECTORS D-SUB RoHS: Compliant | 0 |
|
$114.0500 / $117.9900 | Order Now |
DISTI #
POSODD78M32S500S/AA-14
|
Heilind Electronics | HIGH DENSITY D-SUB CON | Americas - 5 in Stock |
|
$59.5589 / $208.4248 | Buy Now |
DISTI #
ODD78M32S500S/AA-14
|
TTI | D-Sub High Density Connectors CONNECTORS D-SUB Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$121.0000 | Buy Now |
DISTI #
POSODD78M32S500S/AA-14
|
Interstate Connecting Components | HIGH DENSITY D-SUB CON | 15 |
|
$59.5589 / $208.4248 | Buy Now |
Part Details for ODD78M32S500S/AA-14
ODD78M32S500S/AA-14 CAD Models
ODD78M32S500S/AA-14 Part Data Attributes
|
ODD78M32S500S/AA-14
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD78M32S500S/AA-14
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | HOLE 0.123 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.256 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.082 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | 4-40 UNC-2B | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA;MIL;UL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.3 inch | |
Terminal Pitch | 2.41 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |