ODD78M3S0T0/AA-50
Amphenol Positronic
Description: D Subminiature Connector, 78 Contact(s), Male, Solder Terminal,

Overview of ODD78M3S0T0/AA-50 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for ODD78M3S0T0/AA-50 by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 276-ODD78M3S0T0/AA50
Mouser Electronics D-Sub High Density Connectors D-Sub Male Connector 78P Solder Tail Straight Zinc Shell RoHS Jackscrews 0
  • 25 $116.8700
  • 50 $112.9700
$112.9700 / $116.8700 Order Now
DISTI # POSODD78M3S0T0/AA-50
Heilind Electronics   Americas - 0 in Stock
  • 1 $305.3700
  • 5 $293.1552
  • 10 $202.0600
  • 25 $143.6586
  • 50 $113.0057
$113.0057 / $305.3700 Buy Now
DISTI # POSODD78M3S0T0/AA-50
Interstate Connecting Components   0
  • 1 $305.3700
  • 5 $293.1552
  • 10 $202.0600
  • 25 $143.6586
  • 50 $113.0057
$113.0057 / $305.3700 Buy Now

CAD Models for ODD78M3S0T0/AA-50 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ODD78M3S0T0/AA-50 by Amphenol Positronic

ODD78M3S0T0/AA-50
Amphenol Positronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-24308
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.605 inch
Body Depth
0.225 inch
Body Length
2.635 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
YES
Mating Contact Pitch
2.41 inch
Mating Contact Row Spacing
0.082 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
4
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.08 mm
Rated Current (Signal)
12 A
Shell Finish
ZINC
Shell Material
STEEL/BRASS
Shell Size
5/D
Terminal Pitch
2.41 mm
Termination Type
SOLDER
Total Number of Contacts
78
UL Flammability Code
94V-0
Want to compare parts?
  1. ODD78M3S0T0/AA-50
    Amphenol Positronic
    D Subminiature Connector, 78 Contact(s), Male, Solder Terminal,
    VS

Alternate Parts for ODD78M3S0T0/AA-50

This table gives cross-reference parts and alternative options found for ODD78M3S0T0/AA-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD78M3S0T0/AA-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L717HDD78PVFM D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation ODD78M3S0T0/AA-50 vs L717HDD78PVFM
DD78M1000S-50-400.1 D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Amphenol Positronic ODD78M3S0T0/AA-50 vs DD78M1000S-50-400.1
DD78M4B800C-50-403.0 D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Amphenol Positronic ODD78M3S0T0/AA-50 vs DD78M4B800C-50-403.0
L777HRDH78PVFM D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT Amphenol Corporation ODD78M3S0T0/AA-50 vs L777HRDH78PVFM
17EHD-078PCH-130 D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation ODD78M3S0T0/AA-50 vs 17EHD-078PCH-130
17EHD-078PAA-130 D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation ODD78M3S0T0/AA-50 vs 17EHD-078PAA-130
DDMA78PNMCK52 D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Plug, ITT Interconnect Solutions ODD78M3S0T0/AA-50 vs DDMA78PNMCK52
ODD78M5R700S/AA-15 D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Positronic ODD78M3S0T0/AA-50 vs ODD78M5R700S/AA-15
177-HR-D-G-78-P-VFM D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Receptacle, Amphenol Corporation ODD78M3S0T0/AA-50 vs 177-HR-D-G-78-P-VFM
SDD78M4000G D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Amphenol Positronic ODD78M3S0T0/AA-50 vs SDD78M4000G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ODD78M3S0T0/AA-50 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ODD78M3S0T0/AA-50 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of ODD78M3S0T0/AA-50 would you like to use for your alert(s)?
  • Please alert me when ODD78M3S0T0/AA-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ODD78M3S0T0/AA-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ODD78M3S0T0/AA-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ODD78M3S0T0/AA-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ODD78M3S0T0/AA-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ODD78M3S0T0/AA-50 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: