Part Details for ODD78M4R8N00/AA-14-1557.12 by Amphenol Positronic
Overview of ODD78M4R8N00/AA-14-1557.12 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFD2015-572MEC | Coilcraft Inc | Dual wound coil, SMT, RoHS, halogen-free | |
ISL1557IRZ-T7 | Renesas Electronics Corporation | xDSL Differential Line Driver |
Price & Stock for ODD78M4R8N00/AA-14-1557.12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSODD78M4R8N00AA14155712
|
Heilind Electronics | ODD78M4R8N00/AA-14-1557.12 | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 326 |
|
RFQ | ||
DISTI #
POSODD78M4R8N00AA14155712
|
Interstate Connecting Components | ODD78M4R8N00/AA-14-1557.12 | 0 |
|
Buy Now |
Part Details for ODD78M4R8N00/AA-14-1557.12
ODD78M4R8N00/AA-14-1557.12 CAD Models
ODD78M4R8N00/AA-14-1557.12 Part Data Attributes
|
ODD78M4R8N00/AA-14-1557.12
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD78M4R8N00/AA-14-1557.12
Amphenol Positronic
D Subminiature Connector, 78 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308; POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.605 inch | |
Body Depth | 0.514 inch | |
Body Length | 2.626 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 12 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.41 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ODD78M4R8N00/AA-14-1557.12
This table gives cross-reference parts and alternative options found for ODD78M4R8N00/AA-14-1557.12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD78M4R8N00/AA-14-1557.12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717HDD78PVFM | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | ODD78M4R8N00/AA-14-1557.12 vs L717HDD78PVFM |
DD78M1000S-50-400.1 | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | ODD78M4R8N00/AA-14-1557.12 vs DD78M1000S-50-400.1 |
DD78M4B800C-50-403.0 | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, | Amphenol Positronic | ODD78M4R8N00/AA-14-1557.12 vs DD78M4B800C-50-403.0 |
L777HRDH78PVFM | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | ODD78M4R8N00/AA-14-1557.12 vs L777HRDH78PVFM |
17EHD-078PCH-130 | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | ODD78M4R8N00/AA-14-1557.12 vs 17EHD-078PCH-130 |
17EHD-078PAA-130 | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | ODD78M4R8N00/AA-14-1557.12 vs 17EHD-078PAA-130 |
DDMA78PNMCK52 | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | ODD78M4R8N00/AA-14-1557.12 vs DDMA78PNMCK52 |
ODD78M5R700S/AA-15 | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD78M4R8N00/AA-14-1557.12 vs ODD78M5R700S/AA-15 |
177-HR-D-G-78-P-VFM | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | ODD78M4R8N00/AA-14-1557.12 vs 177-HR-D-G-78-P-VFM |
SDD78M4000G | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, | Amphenol Positronic | ODD78M4R8N00/AA-14-1557.12 vs SDD78M4000G |