Part Details for OED-ST-8LR2 by ITW Lumex
Overview of OED-ST-8LR2 by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for OED-ST-8LR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-OED-ST-8LR2
|
Mouser Electronics | Phototransistors 3mm Photo Transistor Water Clear Lens RoHS: Compliant | 0 |
|
Order Now |
Part Details for OED-ST-8LR2
OED-ST-8LR2 CAD Models
OED-ST-8LR2 Part Data Attributes
|
OED-ST-8LR2
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
OED-ST-8LR2
ITW Lumex
Photo Transistor, 800nm, 0.005A I(C), 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 5 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 800 nm | |
Power Dissipation-Max | 0.075 W | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO |