Part Details for OFB2402 by IXYS Corporation
Overview of OFB2402 by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OFB2402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Switch Solid State Switch 10A RoHS: Compliant |
748 In Stock |
|
$40.7100 / $168.7500 | Buy Now |
Part Details for OFB2402
OFB2402 CAD Models
OFB2402 Part Data Attributes
|
OFB2402
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
OFB2402
IXYS Corporation
Solid State Relay
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.016 A | |
Control Voltage | 9 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 11 mm | |
Overall Length | 22 mm |