Part Details for OFBWH2835-03012LO by OptoFlash
Overview of OFBWH2835-03012LO by OptoFlash
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OFBWH2835-03012LO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OFBWH2835-03012LO
|
TME | LED strip, 12V, white cold, W: 10mm, L: 500mm, CRImin: 80, 120°, 2835 Min Qty: 1 | 124 |
|
$2.4100 / $2.9600 | Buy Now |