-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5383
|
Newark | 1/8 Watt Carbon Film Resistor/Reel Rohs Compliant: Yes |Ohmite OJ1135E-R52 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
OJ1135E-R52-ND
|
DigiKey | RES 11K OHM 5% 1/8W AXIAL Min Qty: 50000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0082 | Buy Now |
DISTI #
588-OJ1135E-R52
|
Mouser Electronics | Carbon Film Resistors - Through Hole 11K Ohm 1/8W 5% 200 Volt RoHS: Compliant | 34684 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
71430875
|
RS | 1/8 WATT CARBON FILM RESISTOR | Ohmite OJ1135E-R52 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0100 / $0.0110 | RFQ |
|
Onlinecomponents.com | Carbon Film Resistor - Axial - Through Hole - 11K ohm (+/-) 5% - 1/8W - 200V Max - -450 ppm/°C - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$0.0085 / $0.0127 | Buy Now |
DISTI #
OJ1135E-R52
|
Richardson RFPD | CARBON FILM RESISTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$8.2100 | Buy Now |
|
Master Electronics | Carbon Film Resistor - Axial - Through Hole - 11K ohm (+/-) 5% - 1/8W - 200V Max - -450 ppm/°C - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$0.0085 / $0.0127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy