Part Details for OJ5105E-R52 by Ohmite Mfg Co
Overview of OJ5105E-R52 by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OJ5105E-R52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5425
|
Newark | 1/8 Watt Carbon Film Resistor/ Reel Rohs Compliant: Yes |Ohmite OJ5105E-R52 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
OJ5105E-R52-ND
|
DigiKey | RES 51 OHM 5% 1/8W AXIAL Min Qty: 50000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0087 | Buy Now |
DISTI #
588-OJ5105E-R52
|
Mouser Electronics | Carbon Film Resistors - Through Hole 51 Ohm 1/8W 5% 200 Volt RoHS: Compliant | 0 |
|
$0.0100 | Order Now |
DISTI #
71430916
|
RS | 1/8 WATT CARBON FILM RESISTOR | Ohmite OJ5105E-R52 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0100 / $0.0110 | RFQ |
|
Onlinecomponents.com | Carbon Film Resistor - Axial - Through Hole - 51 ohm (+/-) 5% - 1/8W - 200V Max - -450 ppm/°C - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$0.0092 / $0.0137 | Buy Now |
DISTI #
OJ5105E-R52
|
Richardson RFPD | CARBON FILM RESISTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$8.8700 | Buy Now |
|
Master Electronics | Carbon Film Resistor - Axial - Through Hole - 51 ohm (+/-) 5% - 1/8W - 200V Max - -450 ppm/°C - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$0.0092 / $0.0137 | Buy Now |