Part Details for OK-3907-2224 by Jonard Tools
Overview of OK-3907-2224 by Jonard Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83907VF | Rochester Electronics LLC | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP132, PLASTIC, QFP-132 | |
MSD7342-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPS4012-224MRB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for OK-3907-2224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9012
|
Newark | Wire Stripper, 22-24Awg, 1-3/4In, Stripping Capacity Awg:24Awg To 22Awg, Stripping Capacity Metric:-, For Use With:Precision Wires, Product Range:-, Features:Adjustable, Strip Length:1.75", Strip-Off Length Min:1-1/2" Rohs Compliant: Na |Ok Industries OK-3907-2224 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.9500 | Buy Now |
|
Onlinecomponents.com | Cut-Strip Tool - 22-24 Awg RoHS: Compliant | 0 |
|
$56.8800 / $58.6200 | Buy Now |