Part Details for OK12G5E-R52 by Ohmite Mfg Co
Overview of OK12G5E-R52 by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OK12G5E-R52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5457
|
Newark | 1/4 Watt Carbon Film Resistor/Reel Rohs Compliant: Yes |Ohmite OK12G5E-R52 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
2485-OK12G5E-R52TR-ND
|
DigiKey | RES 1.2 OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.4900 | Buy Now |
DISTI #
OK12G5E-R52-ND
|
DigiKey | 1/4 WATT CARBON FILM RESISTOR Min Qty: 50000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0126 | Buy Now |
DISTI #
588-OK12G5E-R52
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1.2 Ohm 1/4W 5% 250 Volt RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
DISTI #
71430950
|
RS | 1/4 WATT CARBON FILM RESISTOR | Ohmite OK12G5E-R52 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0150 / $0.0170 | RFQ |
|
Onlinecomponents.com | Carbon Film Resistor - Axial - Through Hole - 1.2 ohm (+/-) 5% - 1/4W - 250V Max - (+/-) 350 ppm/°C - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$0.0130 / $0.0195 | Buy Now |
DISTI #
OK12G5E-R52
|
Richardson RFPD | CARBON FILM RESISTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$12.5700 | Buy Now |
|
Master Electronics | Carbon Film Resistor - Axial - Through Hole - 1.2 ohm (+/-) 5% - 1/4W - 250V Max - (+/-) 350 ppm/°C - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$0.0130 / $0.0195 | Buy Now |
Part Details for OK12G5E-R52
OK12G5E-R52 CAD Models
OK12G5E-R52 Part Data Attributes
|
OK12G5E-R52
Ohmite Mfg Co
Buy Now
|
Compare Parts:
OK12G5E-R52
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |