Part Details for OK1325 by Ohmite Mfg Co
Overview of OK1325 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for OK1325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 1200 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 960 |
|
$0.0400 / $0.2000 | Buy Now |
Part Details for OK1325
OK1325 CAD Models
OK1325 Part Data Attributes
|
OK1325
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OK1325
Ohmite Mfg Co
Fixed Resistor, Carbon Film, 0.5W, 1300ohm, 350V, 5% +/-Tol
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Ceramic | |
Lead Diameter | 0.64 mm | |
Lead Length | 28 mm | |
Manufacturer Series | OK | |
Number of Terminals | 2 | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | OK | |
Technology | CARBON FILM | |
Tolerance | 5% | |
Working Voltage | 350 V |