Part Details for OK1325E-R52 (ALTERNATE: OK1325E-R52) by Ohmite Mfg Co
Overview of OK1325E-R52 (ALTERNATE: OK1325E-R52) by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OK1325E-R52 (ALTERNATE: OK1325E-R52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70023928
|
RS | Resistor, Carbon Film, Res 1.3 Kilohms, Pwr-Rtg 0.25 W, Tol 5%, Axial, Cer-Core | Ohmite OK1325E-R52 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0150 / $0.0170 | RFQ |