OK2235
Ohmite Mfg Co
Description: Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 350V, 5% +/-Tol

Overview of OK2235 by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for OK2235 by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Carbon Film Resistor - Axial - Through Hole - 22K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for OK2235 by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OK2235 by Ohmite Mfg Co

OK2235
Ohmite Mfg Co
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Ceramic
Lead Diameter
0.64 mm
Lead Length
28 mm
Manufacturer Series
OK
Number of Terminals
2
Package Diameter
2.5 mm
Package Length
6.8 mm
Package Style
Axial
Rated Power Dissipation (P)
0.5 W
Resistance
22000 Ω
Resistor Type
FIXED RESISTOR
Series
OK
Technology
CARBON FILM
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. OK2235
    Ohmite Mfg Co
    Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 350V, 5% +/-Tol
    VS

Related Parts for OK2235

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OK2235 by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OK2235 by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of OK2235 would you like to use for your alert(s)?
  • Please alert me when OK2235 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OK2235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OK2235 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OK2235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OK2235.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OK2235 by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: