-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -450ppm/Cel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1171
|
Newark | Res Carbon Film 22K Ohm 5%/Ohmite Manufacturing |Ohmite OK2235E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1147 |
|
$0.7450 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Carbon Film Resistor - Axial - Through Hole - 22K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - RoHS RoHS: Compliant |
1147 Partner Stock |
|
$0.4994 / $1.3700 | Buy Now |
DISTI #
20116631
|
Verical | Res Carbon Film 22K Ohm 5% 0.25W(1/4W) -450ppm/°C Conformal Coated AXL RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 1147 |
|
$0.5000 | Buy Now |
|
Master Electronics | Carbon Film Resistor - Axial - Through Hole - 22K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - RoHS RoHS: Compliant |
1147 Partner Stock |
|
$0.4994 / $1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OK2235E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OK2235E
Ohmite Mfg Co
Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -450ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | -450 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 5% | |
Working Voltage | 250 V |