Part Details for OK7515 by Ohmite Mfg Co
Overview of OK7515 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for OK7515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Carbon Film Resistor - Axial - Through Hole - 750 ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C |
894 In Stock |
|
$0.2451 / $2.1300 | Buy Now |
DISTI #
51680165
|
Verical | Res Carbon Film 750 Ohm 5% 0.25W(1/4W) -450ppm/°C Conformal Coated AXL RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1312 | Americas - 850 |
|
$0.3075 / $2.8212 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 525 |
|
$0.0800 / $0.1200 | Buy Now |
|
Master Electronics | Carbon Film Resistor - Axial - Through Hole - 750 ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C |
894 In Stock |
|
$0.2451 / $2.1300 | Buy Now |
Part Details for OK7515
OK7515 CAD Models
OK7515 Part Data Attributes:
|
OK7515
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OK7515
Ohmite Mfg Co
Fixed Resistor, Carbon Film, 0.5W, 750ohm, 350V, 5% +/-Tol
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Ceramic | |
Lead Diameter | 0.64 mm | |
Lead Length | 28 mm | |
Manufacturer Series | OK | |
Number of Terminals | 2 | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | OK | |
Technology | CARBON FILM | |
Tolerance | 5% | |
Working Voltage | 350 V |