Part Details for OK9115 by Ohmite Mfg Co
Overview of OK9115 by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for OK9115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 2000 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 1600 |
|
$0.0400 / $0.2000 | Buy Now |
Part Details for OK9115
OK9115 CAD Models
OK9115 Part Data Attributes
|
OK9115
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OK9115
Ohmite Mfg Co
Fixed Resistor, Carbon Film, 0.5W, 910ohm, 350V, 5% +/-Tol
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Ceramic | |
Lead Diameter | 0.64 mm | |
Lead Length | 28 mm | |
Manufacturer Series | OK | |
Number of Terminals | 2 | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | OK | |
Technology | CARBON FILM | |
Tolerance | 5% | |
Working Voltage | 350 V |