Part Details for OL1500RTXL2U by CyberPower
Overview of OL1500RTXL2U by CyberPower
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OL1500RTXL2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5200
|
Newark | Ups, 125Vac, 1.5Kva/1.35Kw, No. Of Outlets:8Outlets, Capacity (Va/W):1.5Kva/1.35Kw, Input Voltage Ac Max:150V, Output Voltage:125Vac, Backup Time - Full Load:3.4Min, Product Range:Smart App Online Ups Series, Length:16.9" Rohs Compliant: Yes |Cyber Power Systems OL1500RTXL2U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,149.9500 | Buy Now |
DISTI #
5201-OL1500RTXL2UTB-ND
|
DigiKey | 1500VA/1350W, 0.9PF, Pure Sine W Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$1,149.9500 | Buy Now |
|
NAC | 1500VA SMART APP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 11 |
|
$1,149.9500 | Buy Now |