Part Details for OL2225E-R52 by Ohmite Mfg Co
Overview of OL2225E-R52 by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OL2225E-R52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7446
|
Newark | Res, 2.2Kohm, 5%, 0.5W, Axial, Resistance:2.2Kohm, Product Range:Little Rebel Ol Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Ohmite OL2225E-R52 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
64K5236
|
Newark | Res, 2.2Kohm, 5%, 0.5W, Axial, Resistance:2.2Kohm, Product Range:Little Rebel Ol Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Ohmite OL2225E-R52 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 | Buy Now |
DISTI #
273-OL2225E-R52CT-ND
|
DigiKey | RES 2.2K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
40000 In Stock |
|
$0.0155 / $0.1600 | Buy Now |
DISTI #
588-OL2225E-R52
|
Mouser Electronics | Carbon Film Resistors - Through Hole 2.2K Ohm 1/2W 5% 350 Volt RoHS: Compliant | 7470 |
|
$0.0180 / $0.1300 | Buy Now |
DISTI #
70022925
|
RS | Resistor, Carbon Film, Res 2.2 Kilohms, Pwr-Rtg 0.5 W, Tol 5%, Axial, Cer-Core | Ohmite OL2225E-R52 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 3361 |
|
$0.0570 / $0.0820 | Buy Now |
|
Onlinecomponents.com | Carbon Film Resistor - Axial - Through Hole - 2.2K ohm (+/-) 5% - 1/2W - 350V Max - -450 ppm/°C - RoHS - Tape&Reel RoHS: Compliant |
40000 In Stock |
|
$0.0226 / $0.0296 | Buy Now |
|
Master Electronics | Carbon Film Resistor - Axial - Through Hole - 2.2K ohm (+/-) 5% - 1/2W - 350V Max - -450 ppm/°C - RoHS - Tape&Reel RoHS: Compliant |
40000 In Stock |
|
$0.0226 / $0.0296 | Buy Now |