OL2735E
Ohmite Mfg Co
Description: Fixed Resistor, Carbon Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -450ppm/Cel,

Overview of OL2735E by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for OL2735E by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 40AJ1181
Newark Ohmite Manufacturing |Ohmite OL2735E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.2020
  • 10 $0.1060
  • 25 $0.0860
  • 50 $0.0680
  • 100 $0.0460
  • 500 $0.0340
$0.0340 / $0.2020 Buy Now
Onlinecomponents.com Carbon Film Resistor - Axial - Through Hole - 27K ohm (+/-) 5% - 1/2W - 350V Max - -450 ppm/°C - RoHS RoHS: Compliant 3550 Partner Stock
  • 380 $0.0686
  • 4,000 $0.0406
$0.0406 / $0.0686 Buy Now
Master Electronics Carbon Film Resistor - Axial - Through Hole - 27K ohm (+/-) 5% - 1/2W - 350V Max - -450 ppm/°C - RoHS RoHS: Compliant 3550 Partner Stock
  • 380 $0.0686
  • 4,000 $0.0406
$0.0406 / $0.0686 Buy Now

CAD Models for OL2735E by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OL2735E by Ohmite Mfg Co

OL2735E
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Ohmite
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.65 mm
Lead Length
28 mm
Number of Terminals
2
Package Diameter
3 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
0.5 W
Resistance
27000 Ω
Resistor Type
FIXED RESISTOR
Technology
CARBON FILM
Temperature Coefficient
-450 ppm/°C
Terminal Finish
MATTE TIN
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. OL2735E
    Ohmite Mfg Co
    Fixed Resistor, Carbon Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -450ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OL2735E by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OL2735E by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of OL2735E would you like to use for your alert(s)?
  • Please alert me when OL2735E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OL2735E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OL2735E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OL2735E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OL2735E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OL2735E by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: