Part Details for OL3305 by Ohmite Mfg Co
Overview of OL3305 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OL3305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 3200 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 2560 |
|
$0.0400 / $0.2000 | Buy Now |
Part Details for OL3305
OL3305 CAD Models
OL3305 Part Data Attributes
|
OL3305
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OL3305
Ohmite Mfg Co
Fixed Resistor, Carbon Film, 0.5W, 33ohm, 350V, 5% +/-Tol,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Ceramic | |
Lead Diameter | 0.51 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | OL | |
Technology | CARBON FILM | |
Tolerance | 5% | |
Working Voltage | 350 V |