Part Details for OL6205E-R52 by Ohmite Mfg Co
Overview of OL6205E-R52 by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OL6205E-R52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5699
|
Newark | 1/2 Watt Carbon Film Resistor/Reel Rohs Compliant: Yes |Ohmite OL6205E-R52 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
OL6205E-R52-ND
|
DigiKey | RES 62 OHM 5% 1/2W AXIAL Min Qty: 40000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0171 | Buy Now |
DISTI #
588-OL6205E-R52
|
Mouser Electronics | Carbon Film Resistors - Through Hole 62 Ohm 1/2W 5% 350 Volt RoHS: Compliant | 0 |
|
$0.0160 | Order Now |
DISTI #
71431181
|
RS | 1/2 WATT CARBON FILM RESISTOR | Ohmite OL6205E-R52 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0210 / $0.0230 | RFQ |
|
Onlinecomponents.com | Carbon Film Resistor - Axial - Through Hole - 62 ohm (+/-) 5% - 1/2W - 350V Max - -450 ppm/°C - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$0.0171 / $0.0216 | Buy Now |
DISTI #
OL6205E-R52
|
Richardson RFPD | CARBON FILM RESISTOR RoHS: Compliant Min Qty: 40 | 0 |
|
$16.8500 | Buy Now |
|
Master Electronics | Carbon Film Resistor - Axial - Through Hole - 62 ohm (+/-) 5% - 1/2W - 350V Max - -450 ppm/°C - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$0.0171 / $0.0216 | Buy Now |
Part Details for OL6205E-R52
OL6205E-R52 CAD Models
OL6205E-R52 Part Data Attributes
|
OL6205E-R52
Ohmite Mfg Co
Buy Now
|
Compare Parts:
OL6205E-R52
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |