Part Details for OLS 330 EG 525 by OSA Opto Light GmbH
Overview of OLS 330 EG 525 by OSA Opto Light GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OLS 330 EG 525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P2287
|
Newark | Led, Green, 1.5Mm, 1.6Cd, 525Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:1.5Mm, Forward Current If:20Ma, Forward Voltage:3.2V, Wavelength Typ:525Nm, Luminous Intensity:1.6Cd, Viewing Angle:40°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Osa Opto Light OLS 330 EG 525 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3200 |
|
$1.5400 / $3.4200 | Buy Now |