Part Details for OLS-136HR/HYG-XD-TU by OSA Opto Light GmbH
Overview of OLS-136HR/HYG-XD-TU by OSA Opto Light GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OLS-136HR/HYG-XD-TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6867
|
Newark | Led, Red/Green, Smd, Led Color:Green, Red, Led Mounting:Smd, Bulb Size:-, Viewing Angle:140°, Lens Shape:-, Forward Current/Color:R 2Ma, G 2Ma, Luminous Intensity/Color:R 8Mcd, G 5Mcd, Forward Voltage/Color:R 1.9V, G 2V Rohs Compliant: Yes |Osa Opto Light OLS-136HR/HYG-XD-TU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3483 |
|
$0.5700 / $1.3100 | Buy Now |
Part Details for OLS-136HR/HYG-XD-TU
OLS-136HR/HYG-XD-TU CAD Models
OLS-136HR/HYG-XD-TU Part Data Attributes:
|
OLS-136HR/HYG-XD-TU
OSA Opto Light GmbH
Buy Now
Datasheet
|
Compare Parts:
OLS-136HR/HYG-XD-TU
OSA Opto Light GmbH
Dual Color LED, Hyper Red/hyper Green, Colorless Diffused, 2mm, 3.20 X 1.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, 1206, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSA OPTO LIGHT GMBH | |
Package Description | 3.20 X 1.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, 1206, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED/HYPER GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.002 A | |
Lens Type | COLORLESS DIFFUSED | |
Luminous Intensity-Nom | 8.0/5.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR, 7/13 INCH | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm |
Alternate Parts for OLS-136HR/HYG-XD-TU
This table gives cross-reference parts and alternative options found for OLS-136HR/HYG-XD-TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OLS-136HR/HYG-XD-TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OLS-136HR/HYG-XD-TD | Dual Color LED, Hyper Red/hyper Green, Colorless Diffused, 2mm, 3.20 X 1.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, 1206, 4 PIN | OSA Opto Light GmbH | OLS-136HR/HYG-XD-TU vs OLS-136HR/HYG-XD-TD |