Part Details for OLS-330GC525-X-T by OSA Opto Light GmbH
Overview of OLS-330GC525-X-T by OSA Opto Light GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OLS-330GC525-X-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6870
|
Newark | Led, Green, 2.4Cd, 525Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.3V, Wavelength Typ:525Nm, Luminous Intensity:2.4Cd, Viewing Angle:40°, Lens Shape:Dome, Product Range:-, Msl:- Rohs Compliant: Yes |Osa Opto Light OLS-330GC525-X-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14 |
|
$0.8980 / $1.9700 | Buy Now |