Part Details for OLS210D324-003 by Cynergy3 Components
Overview of OLS210D324-003 by Cynergy3 Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OLS210D324-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6841
|
Newark | Optical Liquid Level Sensor, 28Vdc, Sensor Output Type:Open Drain, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:28V, Output Current:1A, Response Time:-, Product Range:Ols2 Series Rohs Compliant: Yes |Sensata/cynergy3 OLS210D324-003 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.6400 / $117.4500 | Buy Now |
DISTI #
725-1282-ND
|
DigiKey | SENSOR LEVEL OPEN DRAIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
112 In Stock |
|
$99.5844 / $112.8700 | Buy Now |
DISTI #
70546176
|
RS | Screw Mounting Optical Sensor Level Switch, -40degC to +125degC | Sensata - Cynergy3 OLS210D324-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$99.0600 / $115.1900 | Buy Now |
DISTI #
CYNOLS210D324-003
|
Heilind Electronics | OPTICAL SWITCH M12 MNT HI IN AIR | Americas - 3 in Stock |
|
$109.2742 / $114.8306 | Buy Now |
|
Onlinecomponents.com | Optical switch M12 mount Hi in air RoHS: Compliant |
10 In Stock |
|
$87.8100 / $111.3500 | Buy Now |
DISTI #
OLS210D324-003
|
TME | Sensor: liquid level, -40÷125°C, OUT: OC high, 10÷28VDC, screw-in Min Qty: 1 | 10 |
|
$89.8100 / $110.5300 | Buy Now |
DISTI #
CYNOLS210D324-003
|
Interstate Connecting Components | OPTICAL SWITCH M12 MNT HI IN AIR | 1 |
|
$109.2742 / $114.8306 | Buy Now |
DISTI #
000000000006096559
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 5 |
|
$99.6500 / $112.9300 | Buy Now |
DISTI #
3278366
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$75.9163 / $86.0393 | Buy Now |
|
Master Electronics | Optical switch M12 mount Hi in air RoHS: Compliant |
10 In Stock |
|
$87.8100 / $111.3500 | Buy Now |