Part Details for OLS210D3SH by Cynergy3 Components
Overview of OLS210D3SH by Cynergy3 Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OLS210D3SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y1083
|
Newark | Optical Liquid Level Sensor, 15Vdc, Sensor Output Type:Push Pull, Supply Voltage Dc Min:5V, Supply Voltage Dc Max:15V, Output Current:100Ma, Response Time:-, Product Range:Ols2 Series Rohs Compliant: Yes |Sensata/cynergy3 OLS210D3SH Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3700 | Buy Now |
DISTI #
725-1506-ND
|
DigiKey | SENSOR LEVEL PUSH-PULL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.9320 / $62.2500 | Buy Now |
DISTI #
70546179
|
RS | Optical switch M12 mount Hi in air | Sensata - Cynergy3 OLS210D3SH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$58.4400 / $63.5300 | Buy Now |
DISTI #
CYNOLS210D3SH
|
Heilind Electronics | OPTICAL SWITCH M12 MNT HI IN AIR | Americas - 3 in Stock |
|
$60.2742 / $65.5615 | Buy Now |
|
Onlinecomponents.com | Optical switch M12 mount Hi in air RoHS: Compliant |
10 In Stock |
|
$49.6900 / $65.7800 | Buy Now |
DISTI #
69825760
|
Verical | Level Sensor 15V 7bar 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 9 |
|
$70.9091 / $82.5345 | Buy Now |
DISTI #
OLS210D3SH
|
TME | Sensor: liquid level, -40÷125°C, OUT: push/pull high, 5÷15VDC Min Qty: 1 | 0 |
|
$45.8200 / $56.3900 | RFQ |
DISTI #
CYNOLS210D3SH
|
Interstate Connecting Components | OPTICAL SWITCH M12 MNT HI IN AIR | 1 |
|
$60.2742 / $65.5615 | Buy Now |
DISTI #
000000000006096562
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 1 |
|
$54.9500 / $62.2800 | Buy Now |
DISTI #
3276725
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$47.2390 / $53.5528 | Buy Now |