Part Details for OM-101 W/ADAPTER,HDMI,USB CABLE,CLIP by ADLINK Technology Inc
Overview of OM-101 W/ADAPTER,HDMI,USB CABLE,CLIP by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-3.5MINYRCA-015 | Amphenol Cables on Demand | Amphenol AV-3.5MINYRCA-015 Stereo Y Adapter Cable - Premium Gold Stereo 3.5mm (Headphone Plug) to Dual RCA Y Adapter Cable - 3.5mm Mini-Stereo Male to Dual RCA Male 15ft | |
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
CS-USB3IN1WHT-000 | Amphenol Cables on Demand | Amphenol CS-USB3IN1WHT-000 3-in-1 USB 2.0 Universal Apple/Android Charge & Sync Cable Adapter - USB Type A Male In - Apple Lightning (8-Pin) / Apple 30-Pin / USB Micro-B (Android) Male Out - White |
Price & Stock for OM-101 W/ADAPTER,HDMI,USB CABLE,CLIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-OM-101WADAPT
|
Mouser Electronics | Panel PCs 10.1" WXGA, Open frame monitor, PCAP, AF, front IP65, 400nits (w/i touch) , with adapter, HDMI,USB cables, clips | 0 |
|
$873.7500 | Order Now |