Part Details for OM1525 by Ohmite Mfg Co
Overview of OM1525 by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OM1525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1190
|
Newark | Res Carbon Film 15K Ohm 5% 1W/Ohmite Manufacturing |Ohmite OM1525 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $3.7300 | Buy Now |
DISTI #
2266-OM1525-ND
|
DigiKey | RES CARBON FILM 15K OHM 5% 1W Min Qty: 38 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1245 In Stock |
|
$1.8700 | Buy Now |
|
Onlinecomponents.com | Carbon Film Resistor - Axial - Through Hole - 1.5K ohm (+/-) 5% - 1W - 500V Max - -450 ppm/°C |
1245 Partner Stock |
|
$1.7000 / $8.9700 | Buy Now |
DISTI #
17483921
|
Verical | Res Carbon Film 1.5K Ohm 5% 1W -450ppm/°C Conformal Coated AXL Min Qty: 36 Package Multiple: 1 | Americas - 1245 |
|
$1.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 300 |
|
$0.0750 / $0.1500 | Buy Now |
|
Quest Components | 240 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
Ohmite Mfg. OM1525
|
PEI Genesis | Fix Res Cbn Film | 1245 |
|
Buy Now | |
|
Master Electronics | Carbon Film Resistor - Axial - Through Hole - 1.5K ohm (+/-) 5% - 1W - 500V Max - -450 ppm/°C |
1245 Partner Stock |
|
$1.7000 / $8.9700 | Buy Now |
Part Details for OM1525
OM1525 CAD Models
OM1525 Part Data Attributes:
|
OM1525
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OM1525
Ohmite Mfg Co
Fixed Resistor, Carbon Film, 1W, 1500ohm, 500V, 5% +/-Tol,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Ceramic | |
Lead Diameter | 0.81 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | OM | |
Technology | CARBON FILM | |
Tolerance | 5% | |
Working Voltage | 500 V |