There are no models available for this part yet.
Overview of OM2715E-R58 by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for OM2715E-R58 by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93X5802
|
Newark | 1 Watt Carbon Film Resistor/ Reel Rohs Compliant: Yes |Ohmite OM2715E-R58 RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0460 | Buy Now | |
DISTI #
OM2715E-R58-ND
|
DigiKey | RES 270 OHM 5% 1W AXIAL Min Qty: 25000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0361 | Buy Now | |
DISTI #
588-OM2715E-R58
|
Mouser Electronics | Carbon Film Resistors - Through Hole 270 Ohm 1W 5% 500 Volt RoHS: Compliant | 0 |
|
$0.0380 | Order Now | |
DISTI #
71431283
|
RS | 1 WATT CARBON FILM RESISTOR | Ohmite OM2715E-R58 RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0440 / $0.0490 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0384 / $0.0491 | Buy Now | ||
DISTI #
OM2715E-R58
|
Richardson RFPD | CARBON FILM RESISTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$38.3000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.0384 / $0.0491 | Buy Now |
CAD Models for OM2715E-R58 by Ohmite Mfg Co
Part Data Attributes for OM2715E-R58 by Ohmite Mfg Co
OM2715E-R58
Ohmite Mfg Co
|
|
---|---|
Samacsys Manufacturer
|
Ohmite
|
Want to compare parts?
-
OM2715E-R58Ohmite Mfg CoVS
-