Part Details for OM3905E-R58 by Ohmite Mfg Co
Overview of OM3905E-R58 by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OM3905E-R58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5827
|
Newark | 1 Watt Carbon Film Resistor/ Reel Rohs Compliant: Yes |Ohmite OM3905E-R58 RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0460 | Buy Now |
DISTI #
OM3905E-R58-ND
|
DigiKey | RES 39 OHM 5% 1W AXIAL Min Qty: 25000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0361 | Buy Now |
DISTI #
588-OM3905E-R58
|
Mouser Electronics | Carbon Film Resistors - Through Hole 39 Ohm 1W 5% 500 Volt RoHS: Compliant | 0 |
|
$0.0360 | Order Now |
DISTI #
71431309
|
RS | 1 WATT CARBON FILM RESISTOR | Ohmite OM3905E-R58 RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0440 / $0.0490 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0384 / $0.0491 | Buy Now |
DISTI #
OM3905E-R58
|
Richardson RFPD | CARBON FILM RESISTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$38.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0384 / $0.0491 | Buy Now |