Part Details for OM5105 by Ohmite Mfg Co
Overview of OM5105 by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OM5105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 3400 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 2720 |
|
$0.0400 / $0.2000 | Buy Now |
Part Details for OM5105
OM5105 CAD Models
OM5105 Part Data Attributes:
|
OM5105
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OM5105
Ohmite Mfg Co
Fixed Resistor, Carbon Film, 1W, 51ohm, 500V, 5% +/-Tol,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Ceramic | |
Lead Diameter | 0.81 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | OM | |
Technology | CARBON FILM | |
Tolerance | 5% | |
Working Voltage | 500 V |