Part Details for OMA160 by IXYS Corporation
Overview of OMA160 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OMA160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-OMA160
|
Mouser Electronics | Solid State Relays - PCB Mount Single 1-Form-A 250V 50mA relay RoHS: Compliant | 2 |
|
$2.0600 / $3.6200 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.05A 250V AC/DC-OUT 6-Pin PDIP Tube RoHS: Compliant |
26 In Stock |
|
$1.8000 / $3.4700 | Buy Now |
DISTI #
OMA160
|
TTI | Solid State Relays - PCB Mount Single 1-Form-A 250V 50mA relay Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.1100 | Buy Now |
DISTI #
OMA160
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 50mA, max.250VAC Min Qty: 1 | 75 |
|
$2.5800 / $4.8900 | Buy Now |
Part Details for OMA160
OMA160 CAD Models
OMA160 Part Data Attributes
|
OMA160
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
OMA160
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | MATTE TIN |
Alternate Parts for OMA160
This table gives cross-reference parts and alternative options found for OMA160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMA160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMA160T/R | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | IXYS Integrated Circuits Division | OMA160 vs OMA160T/R |
OMA160 | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, DIP-6 | IXYS Integrated Circuits Division | OMA160 vs OMA160 |